Enhance the security of your electronic connections with our Universal Header Latch. Crafted with durable Glass Filled Nylon in sleek black, this essential accessory ensures a reliable and secure fit for your AMP-LATCH Universal Headers. Meeting stringent UL 94V-0 flammability standards, it guarantees safety and peace of mind. With a compact length of .785 inches, it is designed for seamless integration. RoHS compliant and meticulously crafted for quality, this latch is a vital component for maintaining the integrity of your connectors. Indispensable for data and devices, it offers a dependable solution for various applications. Elevate your connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102185-1
Color: Black
Series: AMP-LATCH Universal Headers
Accessory Type: Latch
Body Material: Glass Filled Nylon
Package Quantity: 1
GPL: 039
Packaging: Package
GPL Description: Data and Devices
Product Code: 5963
Connector Product Type: Accessory
ECCN: EAR99
Length: .785 in
Material Flammability Standard: UL 94V-0
Part Aliases: 102185-1
SKU: AMP102185-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: