5-103169-7

Heilind Number:AMP5-103169-7
Manufacturer:TE Connectivity
Manufacturer Number:5-103169-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103169-7
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:160
Contact Amperage:3 A
Number of Positions:18
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103169-7
SKU:AMP5-103169-7

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, crafted with precision and quality in mind. This series of headers boasts a straight body orientation, featuring 18 phosphor bronze contacts for reliable signal transmission. With a pitch of 2.54mm, these headers are suitable for various PCB applications. The thermoplastic housing, in sleek black, offers durability and safety with a UL 94V-0 flammability rating. Operating seamlessly in temperatures ranging from -65 to 105°C, they are ideal for industrial use. Each header is gold-plated for optimal contact performance, meeting stringent standards such as CSA LR7189 and UL E28476. With a mating alignment system and detent window retention, installation is a breeze. Whether you're a seasoned professional or a DIY enthusiast, these headers, packaged in trays of 160, provide the perfect solution for your PCB projects. Embrace efficiency and reliability with our AMPMODU Headers.