3-87977-4
18 MODIV HSG COMP DR .100 POL
This AMPMODU IV/V series connector housing features a durable Nylon-GF construction, making it ideal for industrial applications. With UL 94V-0 material flammability standard compliance, it ensures safety in various environments. The 18 beryllium copper socket contacts allow for reliable connections, rated for 250VAC and 3A. Termination is achieved through crimping, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Operating within a wide temperature range from -65 to 105°C, it guarantees performance in harsh conditions. The connector, housing 18 contacts in 2 rows, is suitable for wire and cable terminations. Its compact design, with an overall height of 6.1mm (.24 in) and length of 22.86mm (.9 in), offers space-saving benefits. Featuring a mating alignment with detent latching, it ensures secure connections. RoHS compliant, this connector meets stringent environmental standards, making it a reliable choice for various electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87977-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | .9 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 22.86 mm, .9 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87977-4 |
SKU: | AMP3-87977-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |