1-87456-3
18 MODIV HSG COMP DR .100CL
This AMPMODU IV/V Housing Connector is a reliable solution for your electronic connections, meeting CSA and UL standards for safety and performance. With a current rating of 3A and voltage capability of 250VAC, it offers secure power transmission. The 18 beryllium copper contacts, housed in durable black nylon, ensure excellent conductivity and longevity. Featuring a compact design with a 2-row, 18-position configuration and 2.54mm pitch, it's suitable for various PCB applications. The crimp termination method allows for easy installation, while the wide operating temperature range of -65 to 105°C guarantees versatility in different environments. This industrial-grade connector, RoHS compliant and UL 94V-0 rated, is a perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87456-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 22.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 22.99 mm, .91 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-0889-00;1-87456-3 |
SKU: | AMP1-87456-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/13/2017 | P-17-014730 - Product improvement. Moving tools from outside supplier in Mexico to outside supplier in US (PA). | Download |
06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |
06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |