5-104068-2
10 SYSTEM 50 HDR DRST SHRD
Enhance your PCB connectivity with this AMPMODU System 50 Pin Header. Designed for seamless integration, this connector features a straight orientation with through-hole solder termination, ensuring secure and reliable connections. With a housing made of UL 94V-0 rated thermoplastic and gold-plated contacts, it guarantees durability and optimal performance even in demanding industrial environments. Offering 10 contacts in a 2-row configuration, it facilitates efficient signal transmission. Its polarization feature and detent latching mechanism ensure proper mating alignment and retention. Suitable for board standoff applications, this header is a versatile and essential component for your PCB assembly needs. RoHS compliant and meeting stringent UL and CSA standards, it is a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104068-2 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 41 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .1 in, 2.54 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104068-2 |
SKU: | AMP5-104068-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |