5-104076-7

50 SYS50 HDR DRST SHRD W/SL SN

Meet the demands of high-performance applications with our AMPMODU System 50 PCB Pin Header. Engineered for reliability, this straight, 50-position connector boasts a pitch of 1.27mm (.05 in) and a contact amperage of 1A, making it ideal for power and signal transmission. With gold plating on the contact mating area and a thermoplastic housing in black, it ensures robust connectivity while meeting UL 94V-0 flammability standards. Suitable for vertical mounting on PCBs, it operates flawlessly in a wide temperature range from -65 to 105°C. Whether for industrial machinery or electronic devices, this header, with its polarization feature and shrouded sides, guarantees secure and efficient board-to-board connections. Don't compromise on quality – choose AMPMODU System 50 for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-104076-7
Series: AMPMODU System 50
Amperage: 1 A
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 002
Profile: Standard
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 4
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-104076-7
SKU: AMP5-104076-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download