5-1376383-1
5.0 POWER KEY CONNECTOR 3P HEA
Introducing the Power Key 5.0 series, a high-quality UL and CSA compliant connector designed for power applications. With a durable Nylon 6/6 - GF housing, this connector is built to last. Featuring a single row, through-hole press-fit mount, it offers reliable connectivity for up to 300V AC. The housing, in a natural color, houses three contact positions with tin plating and a contact amperage of 10A. Ideal for appliances and other power-related devices, this connector is wave solder capable and operates smoothly in a temperature range of up to 265°C. With its compact dimensions (.653" in length, .555" in width, and .55" in height), it's perfect for wire-to-board applications. Trust in the Power Key 5.0 series for efficient and secure power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1376383-1 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Pin, Tab |
Keying: | A |
Package Quantity: | 100 |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.1 mm, .55 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 16.6 mm, .653 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .248 in, 6.3 mm |
Connector Width: | 14.1 mm, .555 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1376383-1 |
SKU: | AMP5-1376383-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |