Enhance your board-to-board connections with our high-performance 2-position header. With a robust amperage rating of 3A, this connector ensures reliable power transmission. The Liquid Crystal Polymer housing and Copper Alloy contacts guarantee durability and stability in any application. Featuring a vertical mount orientation and through-hole solder termination, installation is a breeze. The gold plating on the contact mating area not only enhances conductivity but also offers superior corrosion resistance. RoHS compliant and meticulously crafted, this header is a top choice for professional PCB assembly projects. Upgrade your connectivity solutions with this Breakaway type connector, perfect for mezzanine and board stacking applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146277-2
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:2
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-146277-2
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.76 µm / 30 µin
Contact Underplating Material Thickness:1.27 µm / 50 µin
PCB Contact Termination Area Plating Material Thickness:2.54 - 5.08 µm / 100 - 200 µin
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Download