5-160446-6

FF 250 REC 1.0-2.5MM2 BR SILVER PLATED

Efficiently terminate wires with our FF 250 FASTIN-FASTON receptacle. Designed for 13-17 AWG cables, it accommodates 1.0-2.5mm² wire sizes. Crafted from high-quality brass with a silver-plated finish, it ensures reliable conductivity. The straight orientation and open barrel allow for easy and secure crimping, while the .25 in tab width and .032 in tab thickness provide compatibility with various connectors. With ROHS compliance and a .756 in overall length, this receptacle guarantees both performance and environmental responsibility. Perfect for a range of applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-160446-6
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Silver
Overall Length: 19.2 mm, .756 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .122 - .161 in, 3.1 - 4.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160446-6
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: