| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160558-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.4 mm, .763 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160558-1 |
5-160558-1
Specifications
Detailed Description
Enhance your electrical connections with this FF 250 receptacle. Designed for wires ranging from 0.5 to 1.5mm², it offers seamless performance in various applications. Crafted from high-quality brass and featuring an open barrel design, this straight orientation receptacle ensures secure crimp connections. With a compatible tab width of 6.35mm and accepting wire insulation diameters from 2.31 to 3.3mm, it provides versatility in use. Operating efficiently in temperatures from -40 to 110°C, it's a reliable component for your projects. Compliant with RoHS standards, this receptacle guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 5-160558-1 Application Tooling | ![]() |
| TE Connectivity 2150302-1 | TE Connectivity 5-160558-1 Application Tooling | ![]() |
| TE Connectivity 2150302-2 | TE Connectivity 5-160558-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 5-160558-1 Application Tooling | ![]() |
| TE Connectivity 7-2150302-7 | TE Connectivity 5-160558-1 Application Tooling | ![]() |


