| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625868-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 21.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625868-9 |
5-1625868-9
| Heilind Number: | AMP5-1625868-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625868-9 |
| ECAD Model: |
Specifications
Detailed Description
Improve the precision and performance of your electronic circuits with this 0805 thin film surface mount resistor. Operating at a power rating of 0.25 W, it offers a resistance of 21.5 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Ideal for high-precision applications, this resistor ensures stable and accurate operation. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. With solder termination and a rated voltage of 150 V, it guarantees reliable connectivity and durability. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


