5-1718323-1

2.8MM TAB HSG.,39POS.,ASSY

Enhance your automotive, truck, bus, or off-road vehicle with our LEAVYSEAL series connector, designed for rugged performance in the most demanding environments. With a vibrant green color, it not only stands out visually but also offers IP67 and IP69K ratings for superior protection against dust and water ingress. Featuring three rows and 39 positions, this connector ensures efficient power and signal transmission. The 5mm (.197 in) pitch and 90° cable exit angle allow for easy installation in tight spaces. RoHS compliant, it meets international standards for environmental responsibility, making it an ideal choice for eco-conscious applications. Whether you're upgrading your vehicle's electronics or designing a new system, this connector guarantees reliable connectivity and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1718323-1
Color:Green
Series:LEAVYSEAL
Number of Rows:3
Pitch:.197 in, 5 mm
IP Rating:IP67, IP69K
Number of Positions:39
Cable Exit Angle:90°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP5-1718323-1
Body Material:PBT GF
Mating Tab Width:2.8 mm / .11 in
Height:45.8 mm / 1.803 in
Length:113.25 mm / 4.459 in
Width:70.7 mm / 2.783 in
Operating Voltage:36 VDC
Nominal Voltage Architecture:12 V / 24 V
UL Flammability Rating:UL 94-HB
Polarized:Yes
Terminal Position Assurance:Yes
Mounting Feature:Without
Circuit Application:Signal
Serviceable:Yes
Connector Style:Housing for male terminals
Row-to-Row Spacing:5.5 mm / .217 in
Strain Relief:Yes
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2022P-22-022235 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location
in Morocco.
Download
04/02/2022P-22-022246 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1960986 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.Download
07/27/2021PCN-21-103210 - Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 39pos and 62pos Tab Housing, Cavity Block, Secondary Locking and Seal in TE location China Shanghai
Download
06/08/2021PCN-21-103206 - Manufacturing locations added TE Connectivity Shanghai. Dear Customer, we hereby inform you of this change. The new tooling is necessary to meet the increased demand in Asia Pacific. The added tooling does not impact connector performance. They will now also be manufactured at China TE Connectivity manufacturing location Shanghai. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.Download
09/15/2018P-17-015257 - Tool duplication of a molding for the TE part number 5-1718325-1,6-1718325-1.Download