5-1879253-3

Heilind Number:AMP5-1879253-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879253-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15R8 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879253-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879253-3

Detailed Description

Enhance your circuitry with precision and reliability using the RP 2B 15R8 0.1% 15PPM 1K RL Surface Mount Resistor. This 1206-sized component boasts a power rating of .25 W, making it ideal for a wide range of applications. With a resistance of 15.8 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 200 V, it offers stable functionality in diverse electronic setups. Its thin film element and solder termination guarantee durability and ease of installation on PCBs. Measuring 3.2 x 1.6 x .6 mm, it's compact yet powerful. Trust in this quality resistor for your Surface Mount Resistors projects, knowing it meets your demanding requirements and complies with RoHS standards.