5-1879253-6

Heilind Number:AMP5-1879253-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879253-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 16R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879253-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:16.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879253-6

Detailed Description

Enhance your circuitry with the RP 2B 16R2 Precision Resistor, a high-performance component designed for optimal performance. With a resistance of 16.2 Ω and a tolerance of .1%, this thin film resistor guarantees precise and reliable operation. Its compact 1206 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers robust performance in diverse electronic setups. Trust in its quality construction, with 15PPM and 1K RL ensuring consistent functionality. Upgrade your projects with this essential component, meeting your needs for accuracy and efficiency.