| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879257-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879257-5 |
5-1879257-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 383R 0.1% 15PPM CUT LENGTH resistor. This surface-mount component, measuring 3.05 x 1.55 x .55 mm, features a thin film element for optimal performance. With a resistance of 383 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for various applications. Its solder termination and surface mount mounting style facilitate easy installation. Trust in this high-quality resistor for reliable and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


