5-1879257-9

Heilind Number:AMP5-1879257-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879257-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 392R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879257-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879257-9

Detailed Description

Enhance circuit precision with this RP 2B 392R thin film precision resistor. Boasting a resistance of 392 Ω with a tolerance of .1%, it ensures accurate performance in various electronic applications. This surface mount resistor, featuring a compact 1206 size code, is easy to integrate onto PCBs. Operating at a power rating of .25 W and with a rated voltage of 200 V, it offers reliable functionality. With solder termination and a high-quality construction, it guarantees durability. RoHS compliant and designed for surface mount installation, this resistor is a versatile and essential component for electronics projects.