| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879259-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.91 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879259-8 |
5-1879259-8
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 1K91 0.1% 15PPM CUT LENGTH precision resistor. Measuring 1206 in size, this surface mount resistor features a power rating of .25 W and a resistance of 1.91 KΩ, ensuring reliable performance. With a rated voltage of 200 V and a tolerance of .1%, it meets high-precision requirements. The thin film element construction guarantees accuracy, while the solder termination type and surface mount mounting style facilitate easy installation. Compact in size at 3.05 x 1.55 x .55 mm, it's ideal for compact circuit designs. Compliant with RoHS regulations, this resistor is a sustainable choice for your applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


