| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879260-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879260-5 |
5-1879260-5
Specifications
Detailed Description
Enhance circuit precision with this RP 2B 4K12 0.1% 15PPM CUT LENGTH resistor, ideal for surface mount applications. With a power rating of .25 W and a tolerance of .1%, it offers reliable performance in a compact 1206 size. The thin film element ensures accuracy, while the solder termination type simplifies installation. Measuring 3.05 x 1.55 x .55 mm, this resistor is designed for efficiency without compromising on quality. Rated for 200 V, it is suitable for a wide range of electronics projects. Upgrade your components with this high-quality precision resistor, a key part of the Surface Mount Resistors product line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


