5-1879261-0

Heilind Number:AMP5-1879261-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879261-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 8K66 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879261-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879261-0

Detailed Description

Enhance your electronic projects with the RP 2B 8K66 0.1% 15PPM 1K RL precision resistor. This 1206-sized component boasts a power rating of .25 W, making it suitable for various applications. With a thin film element type and a tolerance of .1%, you can trust in its accuracy and reliability. The resistance of 8.66 KΩ and rated voltage of 200 V ensure consistent performance. Featuring surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to install and ideal for space-constrained designs. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Rest assured of its quality as it complies with RoHS regulations. Elevate your circuitry with this essential component.