5-1879266-7

Heilind Number:AMP5-1879266-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879266-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 475K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879266-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:475 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879266-7

Detailed Description

Enhance precision in your electronic projects with this RP 2B 475K 0.1% 15PPM resistor. Designed for surface mounting, it boasts a resistance of 475 KΩ and a power rating of .25 W, ensuring reliable performance even in demanding applications. With a tolerance of .1% and a low temperature coefficient of 15PPM, this thin film resistor guarantees accurate and stable operation. Measuring 3.05 x 1.55 x .55 mm, it is compact yet powerful, suitable for a wide range of devices. RoHS compliant and crafted with two solder terminations, it meets high industry standards for environmental responsibility and ease of installation. Upgrade your circuitry with this high-quality component, ideal for use in precision electronics.