5-1879266-8

Heilind Number:AMP5-1879266-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879266-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 487K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879266-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:487 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879266-8

Detailed Description

Enhance your electronic projects with the RP 2B 487K 0.1% 15PPM CUT LENGTH precision resistor. This compact 1206 size chip features a thin film element, ensuring high performance and accuracy. With a resistance of 487 KΩ and a tolerance of .1%, it guarantees reliable operation in your circuit. Its small dimensions of 3.05 x 1.55 x .55 mm make it suitable for surface mount applications. Rated for 200 V and .25 W, it offers excellent power handling capabilities. Its solder termination type and two terminations make installation a breeze. Trust in its quality and durability for your next project. Note: This product is not RoHS compliant.