5-1879269-5

Heilind Number:AMP5-1879269-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879269-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 34R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879269-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:34 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879269-5

Detailed Description

Enhance circuit precision with our RP 2A 34R 0.1% 15PPM CUT LENGTH resistor. This 0805-sized component, with a power rating of .125 W, guarantees reliable performance in your electronic assemblies. Featuring a thin film element, it offers a resistance of 34 Ω with a tolerance of .1%. Meeting stringent quality standards, this surface mount resistor is rated for 150 V, making it suitable for a wide range of applications. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate onto your PCBs. Trust in its high performance and durability, ideal for precision electronic systems.