5-1879270-8

Heilind Number:AMP5-1879270-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879270-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 76R8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879270-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879270-8

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A 76R8 resistor. With a resistance of 76.8 Ω and a tolerance of 0.1%, it ensures accurate performance in various electronic applications. The thin film element technology guarantees optimal functionality, while the surface mount design allows for easy installation. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it offers robust performance in demanding environments. RoHS compliance further emphasizes its quality and environmental responsibility. Upgrade your systems with this high-quality chip resistor for consistent and efficient operation.