| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879270-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 76.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879270-9 |
5-1879270-9
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 76R8 precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 76.8 Ω with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 15PPM guarantees stability. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


