5-1879273-8

Heilind Number:AMP5-1879273-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879273-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 825R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879273-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879273-8

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A 825R resistor. With a resistance of 825 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for various applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable space. Crafted with thin film technology and boasting low temperature coefficient (15PPM), this resistor guarantees stable and consistent operation. Ideal for use in demanding environments, it's a reliable component for your electronic projects.