5-1879275-5

Heilind Number:AMP5-1879275-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879275-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 3K92 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879275-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879275-5

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 3K92 thin film precision resistor. Designed for surface mount installation, this resistor features a resistance of 3.92 KΩ with a tight tolerance of 0.1% and a power rating of 0.125 W, ensuring reliable performance in demanding applications. With a rated voltage of 150 V and excellent temperature stability of 15PPM, it is ideal for use in a variety of electronic devices. The solder termination type allows for easy and secure assembly, while its compact 0805 size and dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. Trust in the quality of this precision resistor for your next project.