5-1879275-8

Heilind Number:AMP5-1879275-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879275-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 4K02 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879275-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879275-8

Detailed Description

Enhance your precision circuitry with our RP 2A 4K02 thin film resistor, boasting a 0.1% tolerance and a low temperature coefficient of 15PPM. With a resistance of 4.02 KΩ and a power rating of .125 W, this surface mount component is ideal for high-accuracy applications. Its compact 0805 size and solder termination make for easy integration onto your PCB. Operating at a rated voltage of 150 V, it ensures reliable performance in diverse electronic systems. Trust in its quality construction for consistent and stable resistance values, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component from our Surface Mount Resistors collection.