| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879275-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.02 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879275-9 |
5-1879275-9
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 4K02 0.1% 15PPM 1K RL resistor. This surface mount component boasts a resistance of 4.02 KΩ with a tight tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .125 W and rated for up to 150 V, it offers reliable functionality. The thin film element construction guarantees high stability and low noise, while the compact 0805 size and solder termination make it easy to integrate onto PCBs. Designed for precision and performance, this resistor is an essential component for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


