5-1879277-9

Heilind Number:AMP5-1879277-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879277-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 20K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879277-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879277-9

Detailed Description

Enhance circuit performance with our RP 2A 20K Precision Resistor, boasting a low tolerance of 0.1% and ultra-stable 15PPM. This surface mount chip resistor, with a power rating of .125 W and a resistance of 20 KΩ, ensures reliable operation in a compact 0805 package. Perfect for precision applications, it offers a rated voltage of 150 V and features thin film technology for superior performance. With solder termination and dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your designs. Trust in its quality, crafted by our Surface Mount Resistors line, for consistent and accurate results in your electronic projects.