5-1879281-5

Heilind Number:AMP5-1879281-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879281-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 475K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879281-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:475 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879281-5

Detailed Description

Enhance your precision circuitry with our RP 2A 475K 0.1% 15PPM CUT LENGTH resistor. Measuring at 0805 size code, this surface mount component boasts a power rating of .125 W and a low tolerance of .1%, ensuring accurate performance. With a resistance of 475 KΩ and a rated voltage of 150 V, it's perfect for various applications. The thin film element type guarantees reliability, while the solder termination type allows for easy installation. RoHS compliant, it's part of our Surface Mount Resistors range, ideal for demanding electronics projects. Upgrade your designs with this high-quality chip resistor.