| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879281-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 487 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879281-8 |
5-1879281-8
Specifications
Detailed Description
Achieve precise resistance with our RP 2A 487K 0.1% 15PPM CUT LENGTH resistor, ideal for applications requiring accuracy. Measuring 0805 in size, this thin film element offers a resistance of 487 KΩ with a tolerance of .1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance. Designed for surface mount installation with solder termination, it boasts dimensions of 2 x 1.25 x .5 mm. RoHS compliance further underscores its quality, making it a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


