5-1879624-4

Heilind Number:AMP5-1879624-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879624-4
ECAD Model:
3D Model

Description:

H4 78K7 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879624-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:78.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879624-4

Detailed Description

Experience precision performance with the H4 78K7 1% 15PPM Thin Film Resistor. With a power rating of .5 W and a resistance of 78.7 KΩ, this axial leaded resistor is designed for reliable operation in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 350 V, it ensures efficient conduction in various electronic applications. Its ±15 ppm/°C temperature coefficient guarantees stable performance over time, making it a dependable choice for your circuit design needs. Meeting RoHS compliance standards, this resistor combines high-quality construction with environmental responsibility. Elevate your projects with the precision and durability of the H4 78K7 resistor.