| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879624-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 86.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879624-7 |
5-1879624-7
| Heilind Number: | AMP5-1879624-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879624-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H4 86R6 1% 15PPM through-hole resistor. Boasting a power rating of 0.5 W, this component guarantees efficient performance in a variety of applications. With tinned copper leads for secure connections, it offers a resistance of 86.6 Ω and operates seamlessly in temperatures ranging from -55 to 155 °C. The thin film element type ensures accuracy, with a tight tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Measuring 10 x 3.7 mm, it is compact yet powerful, suitable for diverse electronic circuits. Trust in the quality and durability of this resistor for your projects. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


