5-1879627-9

Heilind Number:AMP5-1879627-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879627-9
ECAD Model:
3D Model

Description:

H4P 2K7 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879627-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879627-9

Detailed Description

Introducing a high-performance axial leaded resistor for your electronic projects. This H4P 2K7 model offers a reliable power rating of 1W and features a thin film element with a 1% tolerance for precision. With a resistance of 2.7KΩ and a rated voltage of 500V, it is suitable for a wide range of applications. The tinned copper leads ensure secure connectivity, while the operating temperature range of -55 to 155°C guarantees durability. Its ±100 ppm/°C temperature coefficient maintains stability in varying conditions. Perfect for through-hole mounting, this resistor is a essential component for your circuitry needs. Please note, it is not RoHS compliant. Elevate your projects with this trusted component.