5-1879634-7

Heilind Number:AMP5-1879634-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879634-7
ECAD Model:
3D Model

Description:

H4 16K9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879634-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879634-7

Detailed Description

Enhance your circuitry with the H4 Thin Film Resistor, boasting a resistance of 16.9 KΩ with a precision tolerance of 0.5%. This axial leaded component, measuring 10 x 3.7 mm, is perfect for applications requiring a power rating of 0.5 W. With a low temperature coefficient of ±15 ppm/°C and a wide operating temperature range (-55 to 155°C), it guarantees stable performance in diverse environmental conditions. Crafted with tinned copper leads for efficient connectivity, it offers reliable operation at a rated voltage of 350 V. Ideal for through-hole mounting, this resistor is a dependable choice for electronic projects. Please note, it is not RoHS compliant. Elevate your designs with this high-quality component.