5-1879655-8

Heilind Number:AMP5-1879655-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879655-8
ECAD Model:
3D Model

Description:

H8 17K8 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879655-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879655-8

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Featuring a thin film element, it boasts a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, ensuring precise and stable performance. With a power rating of 0.25 W and a resistance value of 17.8 KΩ, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor guarantees reliability even in demanding environments. Its axial leaded mount type and tinned copper terminals make for easy and secure installation. Upgrade your circuitry with this essential component, ideal for professionals and hobbyists alike.