| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879661-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 432 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879661-0 |
5-1879661-0
| Heilind Number: | AMP5-1879661-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879661-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 432K 0.1% Thin Film Resistor. This high-quality component boasts a power rating of 0.5W and a resistance value of 432 KΩ, ensuring consistent performance even in demanding applications. With a low temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155°C, it maintains accuracy across a wide range of environmental conditions. The axial leaded design with tinned copper terminals offers easy and secure installation. RoHS compliance further underscores its commitment to environmental responsibility. Trust in the exceptional quality of this resistor for your through-hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


