| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879668-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 365 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879668-2 |
5-1879668-2
| Heilind Number: | AMP5-1879668-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879668-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 365R 0.1% 25PPM resistor. Designed for meticulous performance, this thin film resistor offers a resistance of 365 ohms with a tolerance of 0.1%. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155°C, it guarantees consistent performance even in challenging environments. Trust in the quality of this resistor for your electronic projects, meeting the highest standards of reliability and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


