| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879684-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.74 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879684-0 |
5-1879684-0
| Heilind Number: | AMP5-1879684-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879684-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H8 3K74 through hole resistor. Featuring a thin film element type with a tolerance of 0.1%, this resistor offers exceptional accuracy in electronic circuitry. With a resistance of 3.74 KΩ and a power rating of 0.25 W, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating within a temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor guarantees stable performance even in demanding environments. Its ±50 ppm/°C temperature coefficient and 50PPM make it an ideal choice for precision engineering. (91 words)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


