| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879684-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.22 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879684-5 |
5-1879684-5
| Heilind Number: | AMP5-1879684-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879684-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality through-hole resistor. Featuring a thin film element and a tolerance of 0.1%, it offers reliable performance in a wide range of applications. With a power rating of 0.25W and a resistance of 4.22KΩ, it is suitable for use in circuits requiring accuracy and stability. The axial leaded mount type and tinned copper leads make for easy installation, while the operating temperature range of -55 to 155°C ensures durability in harsh environments. RoHS compliance guaranteeing environmental responsibility. Upgrade your electronic projects with this dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


