5-1879688-6

Heilind Number:AMP5-1879688-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879688-6
ECAD Model:
3D Model

Description:

H4 402R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879688-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:402 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879688-6

Detailed Description

Enhance your circuitry with the H4 402R 0.1% 100PPM resistor, a high-quality component designed for precision performance. With a power rating of 0.5 W and a resistance value of 402 Ω, this axial leaded resistor is ideal for a wide range of applications. Its thin film construction ensures accuracy, while the Tinned Copper Leads provide reliable termination. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor guarantees stability in demanding environments. The ±100 ppm/°C temperature coefficient and .1% tolerance further ensure consistent operation. Upgrade your electronics with this RoHS-compliant resistor, a perfect fit for Through Hole installations.