5-1879693-8

Heilind Number:AMP5-1879693-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879693-8
ECAD Model:
3D Model

Description:

H8 422R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879693-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:422 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879693-8

Detailed Description

Enhance your circuitry with the H8 422R 0.1% 100PPM Axial Leaded Resistor. This thin film resistor boasts a resistance of 422 Ω and a power rating of .25 W, making it ideal for applications requiring precision and reliability. With a tolerance of .1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make for easy installation, while its rated voltage of 350 V guarantees compatibility with various systems. Whether you're a professional electronics engineer or an avid DIY enthusiast, this resistor is a valuable addition to your toolkit. Elevate your projects with the H8 422R, where quality meets efficiency.