5-1879745-7

Heilind Number:AMP5-1879745-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879745-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879745-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879745-7

Detailed Description

Enhance your electronic circuits with the RP 1J 2K1 0.1% 15PPM CUT LENGTH precision resistor. This compact 0603 size chip resistor, featuring a thin film element type, offers a resistance of 2.1 KΩ with a tolerance of 0.1%. Designed for surface mount applications, it ensures reliable performance with a power rating of .1 W and a rated voltage of 75 V. With solder termination and dimensions of 1.55 x .8 x .45 mm, it is suitable for a variety of electronic devices. Trust in its high-quality construction and precision for your engineering needs. Please note that this product is not RoHS compliant.