| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879747-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879747-4 |
5-1879747-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 1J 226K 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film resistor boasts a well-balanced power rating of .1 W and a tight tolerance of .1%. With a resistance of 226 KΩ, it ensures reliable performance in a variety of environments, supported by a rated voltage of 75 V. Measuring just 1.55 x .8 x .45 mm, it's a compact yet powerful component for your projects. Trust in its quality as a Surface Mount Resistor, meeting your needs for accuracy and stability in circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


