5-2176217-1
CPF A 0805 15K 0.1% 25PPM 1K RL
Enhance your electronic projects with our high-quality CPF A 0805 precision resistor. Measuring at 2 x 1.25 x .55 mm, this surface-mount component is perfect for compact applications. With a resistance of 15 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a power rating of .1 W, it is suitable for various circuitry needs. Crafted with thin film technology and featuring solder termination, it guarantees durability and easy installation. RoHS compliant, it meets international standards for environmental responsibility. Trust in the Surface Mount Resistors range for your electronic assembly requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2176217-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 15 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-2176217-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 5-2176217-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |