5-2176217-4

CPF A 0805 20K 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with this high-quality CPF A 0805 resistor. With a resistance of 20 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and surface mount termination guarantee reliable conductivity and durability. Operating at a power rating of 0.1 W, this resistor is designed for efficiency. Measuring 2 x 1.25 x 0.55 mm, it fits seamlessly into your circuit board. With a low temperature coefficient of 25PPM, it maintains stability over a wide range of operating conditions. Trust in its RoHS compliance for environmentally conscious production. Perfect for various electronic devices, this precision resistor is a valuable component for any engineer or hobbyist.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:20 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-4
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: