| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176310-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176310-4 |
5-2176310-4
| Heilind Number: | AMP5-2176310-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176310-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0402 surface mount resistor. With a power rating of 0.1W, resistance of 383Ω, and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 25V and featuring a thin film element, this resistor offers excellent stability and reliability. Its compact 1 x 0.5 x 0.3mm dimensions and solder termination make it easy to integrate into your designs. Trust in its low temperature coefficient of 25PPM and 1K RL for consistent operation over time. Perfect for industries requiring exacting standards, this component is a valuable addition to any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


