| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176369-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176369-6 |
5-2176369-6
| Heilind Number: | AMP5-2176369-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176369-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our precision thin film resistor. Measuring at a compact 0603 size, this resistor boasts a resistance of 150 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for surface mount applications, it features two solder terminations for easy installation. With a power rating of 0.15 W and a maximum voltage of 75 V, this resistor is perfect for demanding circuitry. Trust in its high-quality construction and performance for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176365-6 | ![]() |


