| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176383-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176383-9 |
5-2176383-9
| Heilind Number: | AMP5-2176383-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176383-9 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision in your circuitry with our RQ 1206 thin film resistor. Boasting a resistance of 40.2 Ω with a minuscule tolerance of .1% and low temperature coefficient of 10PPM, this component ensures reliable performance in even the most demanding applications. Rated for a maximum power of .4 W and with a voltage rating of 200 V, it guarantees stable operation under varying conditions. Its compact 1206 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental sustainability. Trust in the quality and accuracy of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176388-9 | ![]() |


