5-534206-8
16 MODII VRT DR CE 100/115
Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and a pitch of 2.54 mm. The black housing, made of UL 94V-0 rated polyester with glass fiber, ensures durability and safety. With a row spacing of 2.54 mm, this connector offers 16 gold-plated phosphor bronze contacts, suitable for 2 A and 333 V AC. Its vertical mount orientation and standard profile make it ideal for various industrial applications. Solder termination and closed entry housing provide secure connectivity, while stackable design allows for efficient board stacking. Measuring just 5.03 mm in height, it's a compact yet reliable solution for your PCB assembly needs. RoHS compliant and with a temperature rating for standard operation, this connector guarantees performance and compliance. Upgrade your interconnection systems with this high-quality and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534206-8 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 28 |
Contact Amperage: | 2 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5110-01;5-534206-8 |
SKU: | AMP5-534206-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |